The HEAVYCON B backshell is a heavy duty accessory with a grey housing color, rated for IP65, water resistant, and dust tight. It measures 2.205 inches in height, 4.724 inches in length, and 1.771 inches in width. The backshell is available in bulk packaging and is part of the HEAVYCON B series.
Sign in to ask questions about the Phoenix Contact 1604847 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1604847 technical specifications.
| Height | 2.205inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1604847 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.