The HEAVYCON B24 backshell is a heavy duty accessory with a grey housing color, rated for IP65, water resistant, and dust tight. It measures 2.992 inches in height, 4.724 inches in length, and 1.771 inches in width. The backshell is available in bulk packaging and is suitable for operating temperatures between -40°C and 125°C.
Sign in to ask questions about the Phoenix Contact 1604854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1604854 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B24 |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.