
The Heavy Duty Backshell from Phoenix Contact is a single unit with a grey housing color, rated for operation between -40°C and 125°C. It features IP65 and IP66 ratings for water resistance and dust tightness. This backshell is packaged individually in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1604872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1604872 technical specifications.
| Height | 3.15inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
