
HEAVYCON sleeve housing D7, for single locking latch, height 48 mm, with support, lateral conductor exit, PA
Phoenix Contact 1604890 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® D |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1604890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.