
HEAVYCON box mounting base, D50, with double locking latch, height 810mm, with 1 x M25 support
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1604908 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® D |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604908 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.