
The Phoenix Contact HEAVYCON M connector is a 2-position, female, axial connector with a current rating of 100A and a voltage rating of 1kV. It features a copper alloy contact material with silver plating and is rated for operation between -40°C and 125°C. The connector is packaged in bulk and is compliant with the RoHS directive. It has a flammability rating of UL94 V-0 and is rated for IP66 environmental conditions.
Sign in to ask questions about the Phoenix Contact 1605001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605001 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.