
The Phoenix Contact SF Series connector features a silver housing and shielded design, suitable for IP67, waterproof, and dust-tight applications. It has a crimp termination and is available in a bulk packaging option. The connector is rated for operation between -40°C and 125°C and is suitable for free-hanging mounting.
Sign in to ask questions about the Phoenix Contact 1605498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605498 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.