
The Phoenix Contact SF Series connector features a silver housing with a crimp termination and shielding for protection against environmental factors. Rated for IP67, waterproof, and dust tight, this connector is suitable for harsh environments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging and is a general-purpose circular connector.
Phoenix Contact 1605507 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.835304oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.