
This Phoenix Contact SF series crimp contact features a silver housing and is shielded for electromagnetic interference protection. It has a circular shape and is rated for use in temperatures between -40°C and 125°C. The contact is designed for use in IP67 environments and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for free-hanging mounting.
Sign in to ask questions about the Phoenix Contact 1605508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605508 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.882924oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.