The Phoenix Contact Pluscon P30 Series 6-position CRIMP shielded circular connector is designed for high-current applications. It features a metal package with a right-angle orientation and a crimp termination. The connector is rated for 630V and 30A, and is compliant with IP67, waterproof, and dust-tight ratings. It is suitable for use in temperatures ranging from -20°C to 125°C, and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1605512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 4.164444oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.