
This Phoenix Contact SF series connector features a silver housing and crimp termination. It is rated for operation between -40°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1605515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605515 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.343988oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
