
This Phoenix Contact SF Series connector features a silver housing and shielded design. It has a circular contact shape and is rated for crimp termination. The connector is available in bulk packaging and is compliant with IP67, waterproof, and dust tight ratings. It can be mounted on a panel or as a free hanging device with flanges. The operating temperature range is from -40°C to 125°C.
Phoenix Contact 1605516 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.83606oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.