
The Phoenix Contact Pluscon P30 Series connector is a shielded receptacle with crimp termination. It is rated IP67, waterproof, and dust tight. The connector is available in bulk packaging and is suitable for panel or free-hanging flange mounting. The product is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 5oz |
| RoHS | Compliant |