
The Pluscon P30 Series connector features 6 crimp contacts, a zinc shell, and shielded design for reliable connections in harsh environments. Rated for 630V and 30A, this connector is suitable for applications requiring high voltage and current ratings. With an operating temperature range of -20°C to 125°C, it can withstand a wide range of temperatures. The connector is RoHS compliant and meets IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1605519 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shell Material | Zinc |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 3.251907oz |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.