
Conn M23 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 1.366866oz |
| RoHS | Compliant |