
This Phoenix Contact SF series connector features a circular crimp contact shape and a silver housing. It is rated for operation between -40°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is shielded and terminated via crimp. It is available in bulk packaging and is RoHS compliant.
Phoenix Contact 1605548 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.321766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.