Phoenix Contact 1605549 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.355276oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.