
Crimp contact turned Single Contact diameter 1 mm Crimp range 0.06 0.25
Phoenix Contact 1605559 technical specifications.
| Contact Gender | Male |
| Contact Material | COPPER ZINC ALLOY, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Crimp |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.