
The Phoenix Contact SF Series contact is made from COPPER ZINC ALLOY with a gold plating. It is a socket type contact with a female gender and is designed for socket mount applications. The contact is packaged individually in bulk and is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations. The contact material is COPPER ZINC ALLOY and is plated with gold.
Phoenix Contact 1605562 technical specifications.
| Contact Material | COPPER ZINC ALLOY, Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.