
This Phoenix Contact SF Series female socket contact features a gold-plated copper zinc alloy construction and a crimp termination. It is designed for cable mount applications and is available in bulk packaging. The contact is RoHS compliant and has a weight of 0.112877 ounces. It is suitable for use in signal and power applications.
Phoenix Contact 1605566 technical specifications.
| Contact Gender | Female |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Size | 1mm |
| Termination | Crimp |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.