This Phoenix Contact SF series connector features a silver housing and is rated for 30A and 630V. It has a circular contact shape and is designed for crimp termination. The connector is shielded and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and is compliant with RoHS regulations. The operating temperature range is -40°C to 125°C.
Phoenix Contact 1605571 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shell Material | Zinc |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 2oz |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.