
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 2oz |
| RoHS | Compliant |