
The Phoenix Contact Pluscon P30 Series 8-position shielded receptacle connector features a crimp termination and is rated for 9A and 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The connector is shielded and has an IP67 rating for waterproof and dust-tight protection. It is available in bulk packaging and is compliant with RoHS standards.
Phoenix Contact 1605583 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 9A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 2oz |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.