
This Phoenix Contact Pluscon P30 Series connector features a metal package with 8 crimp contacts, rated for 630V and 30A. It is shielded and suitable for panel, flange, and front mounting. The connector operates within a temperature range of -20°C to 125°C and is compliant with IP67 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 1.381328oz |
| RoHS | Compliant |