The Pluscon P30 Series shielded crimp contact is designed for use in harsh environments. It features a crimp termination and is rated to IP67, making it waterproof and dust tight. The contact is shielded for electromagnetic interference protection and is available in bulk packaging. It is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.376088oz |
| RoHS | Compliant |