
This Phoenix Contact Pluscon P30 Series connector features 8 female CRIMP contacts, a metal package, and a shielded design. It has a current rating of 30A and a voltage rating of 630V. The connector is rated for operation between -20°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1605602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 4.400779oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.