
8-position straight female circular connector with gold-plated brass contacts, designed for crimp termination. This shielded receptacle offers a 30A current rating and a 630V voltage rating, operating within a temperature range of -20°C to 125°C. Featuring IP67, waterproof, and dust-tight ratings, it is suitable for cable mounting and free hanging applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 4.370444oz |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |