
The Phoenix Contact Pluscon P30 Series CRIMP receptacle is a shielded, flange mount connector rated for 630V and 30A. It features a waterproof and dust-tight IP67 rating. The connector is designed for panel mounting with flanges in the front. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pluscon P30 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 2.507626oz |
| RoHS | Compliant |