Coupler Connector Straight Short Screw Locking M40 POS 2+3+PE Type of Contact Male Connector Crimp Connection Shielded Yes Cable Diameter 12.5 mm-17 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1605771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605771 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P70 Series |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 8.623778oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
