
The Phoenix Contact Pluscon P70 Series connector is a shielded, male, CRIMP type, circular connector with IP67, waterproof, and dust tight ratings. It is designed for panel mount applications and is available in bulk packaging. The connector is part of the Pluscon P70 Series and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1605831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605831 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.143lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.