
Rear panel feed-through, straight short, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 12.5 mm to 17 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1605839 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605839 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.155lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605839 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
