
The Pluscon P70 Series connector features a shielded design with crimp termination and is rated for IP67, waterproof, and dust tight. It is available in a panel mount configuration and can be mounted on a bulkhead or front side nut. The connector is suitable for use in harsh environments and is part of the Phoenix Contact product line.
Sign in to ask questions about the Phoenix Contact 1605841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605841 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging, Bulkhead, Front Side Nut, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.141lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
