
Conn M40 Circular F 8 POS Crimp RA Flange Mount 8 Terminal 1 Port
Sign in to ask questions about the Phoenix Contact 1605846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605846 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 90.8 |
| Product Height (mm) | 66.4 |
| Type | M40 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Gender | F |
| Max Current Rating | 4A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1605846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.