
This shielded CRIMP connector features a contact type of CRIMP and is part of the Pluscon P70 Series. It is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments. The connector is designed for panel, flanges, and front mount applications and is packaged in bulk with a quantity of one.
Sign in to ask questions about the Phoenix Contact 1605865 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1605865 technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Flanges, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 9.253418oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605865 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.