
The UC Series Waterproof Female Connector is a shielded, free hanging connector rated for IP67, waterproof, and dust tight. It is available in a single contact configuration and packaged individually. The connector is made from a combination of metal and plastic materials and is compliant with RoHS regulations.
Phoenix Contact 1606065 technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Features | Shielded, WATERPROOF |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | UC |
| Shielding | Shielded |
| Weight | 5.651947oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1606065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.