This connector features a circular contact shape and CRIMP contact type, housed in a silver-colored metal shell. It has a shielded design and is available in a bulk packaging configuration. The connector is part of the UC series and has six positions, suitable for free-hanging mounting.
Sign in to ask questions about the Phoenix Contact 1606092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1606092 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UC |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1606092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.