
The RM Series CRIMP contact is a shielded, free hanging connector accessory. It features a crimp contact type and is rated for IP65, water resistant, and dust tight environments. The contact is packaged individually in bulk and weighs approximately 4.557749 ounces.
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RM |
| Shielding | Unshielded |
| Weight | 4.557749oz |
| RoHS | Compliant |