
The SF Series Shielded Circular Connector is a male crimp termination connector with a silver housing. It features a circular contact shape and is rated for operation between -40°C and 125°C. The connector is suitable for panel, flange, and front mounting and is shielded for electromagnetic interference protection. It meets IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1607045 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 4.351396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1607045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.