The Phoenix Contact SF Series 8-contact female crimp connector is designed for high-current applications. It features a silver housing and is rated for 630V and 30A. The connector is shielded and has a right-angle orientation, making it suitable for panel, flange, and front mounting. It operates within a temperature range of -40°C to 125°C and is compliant with IP67, waterproof, and dust-tight ratings. The SF Series connector is available in bulk packaging and is RoHS compliant.
Phoenix Contact 1607046 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 30A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Front, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 4.197249oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
