
The Phoenix Contact SF Series connector is a general purpose circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a silver housing color and is rated for IP67, making it waterproof and dust tight. The connector is available in a bulk packaging and is RoHS compliant, but not SVHC compliant.
Sign in to ask questions about the Phoenix Contact 1607056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607056 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
