
This Phoenix Contact RF Series connector features 12 female crimp contacts, a silver housing, and a shielded design for reliable connections in harsh environments. The connector is rated for 150V and 8A, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with IP67, waterproof, and dust tight, making it suitable for use in a variety of applications.
Phoenix Contact 1607228 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 1.77816oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.