
Conn M23 Circular PIN 12 POS Crimp RA Flange Mount 12 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 2.014849oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
