
This 12-position CRIMP shielded circular connector features a metal package and a crimp termination. It has a current rating of 8A and a voltage rating of 150V. The connector is designed for free hanging and cable mounting applications and is rated for operation between -20°C and 125°C. It is also RoHS compliant and features IP67, waterproof, and dust-tight ratings.
Phoenix Contact 1607252 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 3.543975oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.