
The Phoenix Contact Pluscon RF Series 12-contact shielded circular connector is designed for cable mounting applications. It features a metal package, crimp termination, and a current rating of 8A. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is compliant with IP67, waterproof, and dust tight ratings, and meets RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 1.070212oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.