Phoenix Contact 1607257 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 2.00991oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.