
This 12-position shielded panel mount connector features a metal package with a silver finish and crimp termination. It has a current rating of 8A and a voltage rating of 150V. The connector is designed for use in temperatures ranging from -20°C to 125°C and is rated IP67 for waterproof and dust-tight applications. It is RoHS compliant and part of the Pluscon RF Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 1.188733oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
