
The Phoenix Contact RF Series 12-position shielded circular connector features 12 CRIMP contacts and a silver housing. It is rated for operation between -20°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and can be mounted on panels, flanges, or the front of a device.
Sign in to ask questions about the Phoenix Contact 1607294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1607294 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 0.128044oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.