
The Phoenix Contact 1607308 is a 12-position CRIMP circular connector with a silver housing, rated for IP67, waterproof, and dust tight. It features a shielded design and a crimp termination method. The connector operates within a temperature range of -20 to 125°C. It is available in a bulk packaging quantity of one unit.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RF |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.776397oz |
| RoHS | Compliant |