
This Phoenix Contact Pluscon RF Series connector features a metal package with 17 shielded crimp contacts, rated for 8A at 100V. It is designed for free hanging or cable mounting and is suitable for operating temperatures between -20°C and 125°C. The connector is rated IP67, making it waterproof and dust tight. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1607323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 1.656465oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.