
This Phoenix Contact Pluscon RF Series connector features 17 female crimp contacts and a shielded design for reliable connections in harsh environments. It has a current rating of 8A and a voltage rating of 100V, making it suitable for a wide range of applications. The connector is rated for IP67, ensuring it is waterproof and dust tight. It is available in a bulk packaging option and has a weight of approximately 1.656465 ounces.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Pluscon RF Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Weight | 1.656465oz |
| RoHS | Compliant |